| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-540-107 |
337-015-540-107
| Heilind Number: | EDA337-015-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, it adds a pop of color to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 15 positions accommodate various connections. Its straight mount orientation simplifies installation, and with a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your PCB design with this essential component.

