| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-540-158 |
337-015-540-158
| Heilind Number: | EDA337-015-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with this Card Edge Connector, designed for seamless integration into printed circuit boards. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and longevity. Its copper alloy contact material guarantees efficient power transmission, while a 3 A amperage rating provides ample capacity for various applications. With a single row layout accommodating 15 positions at a .156-inch pitch, this connector offers optimal space utilization. Its straight mount orientation and easy row spacing of .2 inches simplify installation, making it ideal for fast-paced manufacturing environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding industrial settings. Upgrade your connectivity game with this essential component.

