| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-540-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-540-168 |
337-015-540-168
| Heilind Number: | EDA337-015-540-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-540-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row of 15 positions, ensuring secure and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only meets stringent safety standards but also adds a pop of color to your assembly. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for industrial use. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this high-performance Card Edge Connector.

