| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-540-604 |
337-015-540-604
| Heilind Number: | EDA337-015-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This essential component features a single row layout with 15 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in diverse operating environments. The contact material, Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component, a must-have in your connectivity toolkit.

