| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-540-608 |
337-015-540-608
| Heilind Number: | EDA337-015-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-540-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance, with a 3A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 15 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material and .156-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for easy board-to-board connections. Whether you require straight mounting orientation or need to accommodate operating temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the full range of features and benefits it offers, and elevate your electronic designs with ease.

