| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-540-658 |
337-015-540-658
| Heilind Number: | EDA337-015-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-540-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single-row configuration with 15 positions, ensuring reliable contact points for your circuitry. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety compliance. The copper alloy contact material, coupled with a pitch of .156 inches, facilitates efficient signal transmission. With a maximum amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for diverse industrial applications. Its green color, straight mount orientation, and compact form factor make it not only functional but visually pleasing as well. Elevate your PCB connectivity with this essential component.

