| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-540-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-540-668 |
337-015-540-668
| Heilind Number: | EDA337-015-540-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-540-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with our Card Edge Connector. Featuring a single row with 15 positions, this essential component ensures seamless communication between PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this high-quality solution for optimal connectivity.

