| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-540-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-540-678 |
337-015-540-678
| Heilind Number: | EDA337-015-540-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-540-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for unparalleled performance, this connector features a single row with 15 positions, ensuring a secure and efficient connection. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether you're a hobbyist or a professional, this Green-colored connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.

