| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-541-101 |
337-015-541-101
| Heilind Number: | EDA337-015-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-541-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted with precision, it features a single row layout with 15 positions, ensuring optimal contact for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and safety. With a copper alloy contact material and a pitch of .156 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

