| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-541-103 |
337-015-541-103
| Heilind Number: | EDA337-015-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with a pitch of .156 inches and a total of 15 positions, ensuring reliable connectivity in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality and stability. With a current rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications, even in challenging environments. The green color coding and straight mount orientation make installation easy and efficient. Trust in this connector for efficient and secure PCB connections, essential for the smooth operation of your electronic devices.

