| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-541-107 |
337-015-541-107
| Heilind Number: | EDA337-015-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-541-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a versatile solution for seamless integration in your electronic applications. Boasting a vibrant green hue, this connector stands out visually while offering superior functionality. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring a single row design with 15 positions, it facilitates efficient signal transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on your PCB. Its straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this high-performance Card Edge Connector, a must-have for any tech enthusiast.

