| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-541-112 |
337-015-541-112
| Heilind Number: | EDA337-015-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-541-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 15 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for straight mounting orientation, it accommodates diverse PCB layouts with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications.

