| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-541-608 |
337-015-541-608
| Heilind Number: | EDA337-015-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-541-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this robust Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both durability and visibility. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. Featuring a single row design and a pitch of .156 inches, this connector offers seamless integration onto your PCB. Boasting 15 positions, it facilitates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for reliable and secure board-to-board connections.

