| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-541-612 |
337-015-541-612
| Heilind Number: | EDA337-015-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-541-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a single row layout and a total of 15 positions, it offers reliable performance for a wide range of applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Upgrade your PCB designs with this essential component, a must-have in any engineer's toolkit.

