| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-542-103 |
337-015-542-103
| Heilind Number: | EDA337-015-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-542-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features 15 positions housed in a robust UL 94V-0 Thermoplastic Polyester material, ensuring reliable performance even in harsh environments. The copper alloy contacts guarantee efficient power transfer, with a maximum amperage of 3A. Its green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Upgrade your connectivity with this essential connector, a must-have in any PCB assembly project.

