| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-542-104 |
337-015-542-104
| Heilind Number: | EDA337-015-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-542-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 15 positions, it offers reliable power delivery at an amperage of 3A. The contact material, made of Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board connections, it guarantees stable and efficient performance in your electronic assemblies.

