| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-542-112 |
337-015-542-112
| Heilind Number: | EDA337-015-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-542-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a vivid green hue for easy identification. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection. Boasting a single row design with 15 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB assembly process with this high-quality Card Edge Connector.

