| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-542-607 |
337-015-542-607
| Heilind Number: | EDA337-015-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-542-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures robust performance but also adds a pop of color to your assembly. With a single row design and a total of 15 positions, this connector facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Trust in this connector for optimal performance in your electronic setups.

