| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-542-612 |
337-015-542-612
| Heilind Number: | EDA337-015-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-542-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 15 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent fire resistance. With a current rating of 3A, this connector is suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers dependable performance even in harsh environments. Perfect for PCB assemblies, this connector ensures secure and efficient board-to-board connections. Choose this connector for seamless integration and long-lasting durability in your electronic projects.

