| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-544-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-544-158 |
337-015-544-158
| Heilind Number: | EDA337-015-544-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-544-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Discover the perfect solution for seamless PCB connectivity with our Card Edge Connector. Designed for exceptional performance, this connector features a single row with 15 positions, ensuring reliable transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use in various environments. The housing in vibrant green not only adds a splash of color but also serves as a visual indicator for easy identification. With a contact material of Copper Alloy, it ensures efficient conductivity, while the .156" pitch and .2" row spacing offer precise alignment on the board. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Elevate your electronic projects with this essential component.

