| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-544-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-544-603 |
337-015-544-603
| Heilind Number: | EDA337-015-544-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-544-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With a single row configuration and 15 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-performance applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise PCB mounting is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your PCB assembly with this essential component, ideal for various industrial and electronic projects.

