| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-544-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-544-604 |
337-015-544-604
| Heilind Number: | EDA337-015-544-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-544-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in temperatures ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it seamlessly integrates into your setup. Featuring 15 positions and a row spacing of .2 inches, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.

