| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-544-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-544-612 |
337-015-544-612
| Heilind Number: | EDA337-015-544-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-544-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 15 positions, perfect for efficient board-to-board PCB connections. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while a 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs.

