| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-544-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-544-668 |
337-015-544-668
| Heilind Number: | EDA337-015-544-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-544-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with fifteen positions, facilitating seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The contact material, made of durable copper alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional safety and durability. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your PCB connector needs. Upgrade your electronic assemblies with this high-quality component.

