| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-544-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-544-678 |
337-015-544-678
| Heilind Number: | EDA337-015-544-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-544-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also high performing, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With one row and 15 positions, it offers ample space for your connections. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Upgrade your setup with this essential component.

