| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-558-101 |
337-015-558-101
| Heilind Number: | EDA337-015-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row for efficient installation. With 15 positions and a pitch of .156 inches, it offers optimal connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and high performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its right-angle mount orientation allows for space-saving installation, while its vibrant green color adds a touch of visual distinction to your electronics. Upgrade your board-to-board connections with this essential component.

