| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-558-107 |
337-015-558-107
| Heilind Number: | EDA337-015-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal power delivery, it boasts a 3A amperage capacity, ensuring reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality, even in harsh environments. With a single row layout and 15 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and .156" pitch facilitate efficient data transmission, while the .2" row spacing allows for easy installation. Perfect for right-angle mounting, it accommodates diverse PCB layouts with ease. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and demanding industrial settings. Elevate your connectivity solutions with this essential component.

