| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-558-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-558-168 |
337-015-558-168
| Heilind Number: | EDA337-015-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-558-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and reliability in various electronic applications. Featuring a single row layout with 15 positions and a pitch of .156 inches, it guarantees efficient signal transmission. The Copper Alloy contact material and 3A amperage rating offer robust conductivity, while the green housing adds a touch of visual distinction. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for challenging environments. Upgrade your connectivity solutions with this indispensable component.

