| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-558-603 |
337-015-558-603
| Heilind Number: | EDA337-015-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a 3A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 15 positions in a single row, it offers ample versatility for various applications. The Right Angle mount orientation allows for convenient installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs.

