337-015-558-607

Heilind Number:EDA337-015-558-607
Manufacturer:EDAC
Manufacturer Number:337-015-558-607
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-015-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-015-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .156 inches and 15 positions, it offers ample room for secure connections. The right-angle mount orientation and single row design make it easy to integrate onto your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your system's connectivity with this essential component.