| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-558-612 |
337-015-558-612
| Heilind Number: | EDA337-015-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-558-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row and 15 positions, it offers seamless integration for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise connectivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation offers versatility in installation, making it an essential component for your electronic projects. Upgrade your connectivity with this high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row and 15 positions, it offers seamless integration for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise connectivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation offers versatility in installation, making it an essential component for your electronic projects.

