| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-558-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-558-658 |
337-015-558-658
| Heilind Number: | EDA337-015-558-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-558-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This indispensable component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a robust copper alloy contact material and a 3A amperage, it guarantees secure and efficient power transmission. Boasting a single row design with 15 positions and a .156-inch pitch, it offers seamless integration for your electronic projects. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for optimal performance in your PCB assemblies.

