| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-558-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-558-668 |
337-015-558-668
| Heilind Number: | EDA337-015-558-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-558-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assemblies with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 15 positions, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3A. The right-angle mount orientation allows for convenient assembly, while the .156-inch pitch and .2-inch row spacing facilitate easy mating. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality construction to streamline your board-to-board connections effectively.

