| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-559-102 |
337-015-559-102
| Heilind Number: | EDA337-015-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-559-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 15 positions, perfect for enabling efficient data transfer. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The green color and right-angle mount orientation make it easy to identify and install, while its .156-inch pitch and .2-inch row spacing provide optimal connectivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees both safety and functionality. Explore our range of connectors to find the perfect solution for your PCB assembly needs.

