| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-559-112 |
337-015-559-112
| Heilind Number: | EDA337-015-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-559-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a right angle mount orientation and a pitch of .156 inches, it seamlessly integrates into your PCB setup. This green connector boasts a single row design, offering 15 positions for efficient board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this high-quality connector for enhanced functionality and performance.

