| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-559-602 |
337-015-559-602
| Heilind Number: | EDA337-015-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-559-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, perfect for transferring data and power efficiently. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. The right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visual appeal. Trust in this connector for secure and high-speed connections on your PCBs.

