| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-559-603 |
337-015-559-603
| Heilind Number: | EDA337-015-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-559-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision is key in achieving secure connections. The copper alloy contact material ensures optimal conductivity, while the green color adds a touch of vibrancy to your setup. Suitable for a wide range of applications, this connector offers a current rating of 3A and operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to elevate your projects, this Card Edge Connector is the perfect choice for your connectivity needs. Elevate your PCB designs with ease and confidence.

