| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-559-604 |
337-015-559-604
| Heilind Number: | EDA337-015-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-559-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, it features a single row layout with 15 positions, ensuring precise alignment and secure transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees longevity and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector, with its right-angle mount orientation, delivers optimal performance and durability. Upgrade your connectivity solutions with this essential component.

