| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-559-607 |
337-015-559-607
| Heilind Number: | EDA337-015-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it combines style and reliability. Designed for high performance, it can handle up to 3A of current, ensuring efficient power delivery. The Copper Alloy contact material guarantees optimal conductivity, while the precise .156-inch pitch and .2-inch row spacing accommodate 15 positions for seamless integration. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential connector.

