| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-559-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-559-612 |
337-015-559-612
| Heilind Number: | EDA337-015-559-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-559-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. With a single row layout and 15 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient power transmission. Its right-angle mount orientation and compact .156-inch pitch make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs.

