| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-559-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-559-658 |
337-015-559-658
| Heilind Number: | EDA337-015-559-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-559-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers a reliable 3A amperage for efficient power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a single row layout and 15 positions, it allows for streamlined connections on your board. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance and quality for your connectivity needs.

