| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-101 |
337-016-500-101
| Heilind Number: | EDA337-016-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 16 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees both performance and longevity. The copper alloy contact material, along with a pitch of .156 inches, facilitates reliable power delivery up to 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and stable board-to-board connections in your projects.

