| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-103 |
337-016-500-103
| Heilind Number: | EDA337-016-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-quality Card Edge Connector. Designed for smooth and reliable board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage capacity and copper alloy contacts, it ensures optimal performance. The connector offers 16 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Suitable for a wide range of applications, it guarantees stable operation even in harsh environments with an operating temperature range of -40 to 105°C. Trust in this connector for efficient and secure electronic connections.

