| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-112 |
337-016-500-112
| Heilind Number: | EDA337-016-500-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures both reliability and safety. With a single row design and 16 positions, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. This connector, operating smoothly in temperatures ranging from -40 to 105 °C, is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.

