| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-201 |
337-016-500-201
| Heilind Number: | EDA337-016-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide 16 positions for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your setup with this essential component for seamless data transfer and communication.

