| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-203 |
337-016-500-203
| Heilind Number: | EDA337-016-500-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a maximum amperage of 3 A, this connector ensures reliable power transmission. Boasting a dual-row configuration with 16 positions, it offers ample connectivity options. The copper alloy contacts guarantee optimal signal transfer efficiency, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.

