| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-258 |
337-016-500-258
| Heilind Number: | EDA337-016-500-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. The two-row design, featuring 16 positions, ensures reliable performance and efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees durability and conductivity. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose this green-colored connector for a high-quality and secure board-to-board connection solution.

