| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-612 |
337-016-500-612
| Heilind Number: | EDA337-016-500-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring a single row layout with 16 positions and a pitch of .156 inches, it offers ample connectivity options. The connector's green color adds a touch of visual distinction, while its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in diverse applications. Trust in this high-quality component for robust and efficient board-to-board connectivity.

