| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-802 |
337-016-500-802
| Heilind Number: | EDA337-016-500-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of 16 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether in straight or right-angle mount orientation, this connector guarantees secure and efficient board-to-board connections. Trust in its quality for your connectivity needs.

