| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-500-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-500-804 |
337-016-500-804
| Heilind Number: | EDA337-016-500-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-500-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features two rows of 16 positions each, crafted with durable Copper Alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating environments with temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting on your PCB. Trust in our green-colored connector with a 3A amperage rating for efficient power transmission in your electronic systems. Welcome to the future of connectivity.

